Reference Only

TE3Q4TAPJ5621F

Obsolete
Power Inductors - Leaded 5.62mH 2% Toroid

Manufacturer:

Mfr Part:
TE3Q4TAPJ5621F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance5.62 mH
Maximum DC Resistance15 mOhms
TerminationStandard
Mounting StylePCB Mount
SeriesTE
PackagingBulk
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?