Reference Only
TE3Q4TAPJ1001G
Obsolete
Power Inductors - Leaded Toroid 1 MH 2%
Datasheet
TE3Q4TAPJ1001G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 1 mH | |
| Tolerance | 1 % | |
| Maximum DC Resistance | 820 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 1 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 22.86 mm | |
| Height | 17.4 mm | |
| Diameter | 17.4 mm | |
| Series | TE | |
| Lead Spacing | 12.7 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | TE3-Q4TA 1MH 2% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?