Reference Only
TE-4Q4TA 9.53K 1%
Obsolete
Power Inductors - Leaded Toroid 9.53MH 1%
Datasheet
TE-4Q4TA 9.53K 1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 9.53 mH | |
| Tolerance | 1 % | |
| Maximum DC Resistance | 12 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | TE | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?