Reference Only

NTHS1012N01N3002JP

Obsolete
NTC Thermistors 30Kohms 5%

Manufacturer:

Mfr Part:
NTHS1012N01N3002JP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTHS
Resistance30 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case1012 (2532 metric)
Length2.5 mm
Width3.2 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesNTHS1012N01 30K 5%TR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?