Reference Only

NTHS0805N01N2202JU

Obsolete
NTC Thermistors

Manufacturer:

Mfr Part:
NTHS0805N01N2202JU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
B Parameter3715
Resistance22 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Length2.01 mm
Width1.25 mm
Height1.45 mm
B Tolerance3 %
Beta ValueB25/85
Dissipation Constant3.5 mW / K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant10 s
TypeNTC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?