Reference Only

NTHS0402N04N3503JE

Obsolete
NTC Thermistors 350Kohms 5%

Manufacturer:

Mfr Part:
NTHS0402N04N3503JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTHS
B Parameter4247 K
Resistance350 kOhms
Power Rating80 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0402 (1005 metric)
Length1.016 mm
Width0.5 mm
Height0.71 mm
PackagingReel
Dissipation Constant2 mW / K
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant5 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?