Reference Only
NTCLP450E3104H
NTC Thermistors 100K/3% 4190K/1.5% 300mm.
Datasheet
NTCLP450E3104H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCLP450E3 | |
| B Parameter | 4190 K | |
| Resistance | 100 kOhms | |
| Power Rating | 250 mW | |
| Tolerance | 3 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 3.2 mm | |
| Length | 300 mm | |
| Width | 3.2 mm | |
| Height | 15 mm | |
| Packaging | Bulk | |
| B Tolerance | 1.5 % | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 3.5 s, .5 s | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $936.00 | |
| $1.50 | $1,800.00 | |
| $1.35 | $4,050.00 |
Need more?