Reference Only

NTCLG100E2103JT

NTC Thermistors 10Kohms 5% Leads Glass.

Manufacturer:

Mfr Part:
NTCLG100E2103JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLG100E2
B Parameter3977 K
Resistance10 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Package / CaseSOD-27-2
Diameter1.8 mm
Length54.55 mm
Width1.8 mm
Height3.75 mm
PackagingReel
Lead Diameter0.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.411$4,110.00
Need more?