Reference Only

NTCLE413E2103F404A

NTC Thermistors 10Kohms 1% 3435K/1% 40mm.

Manufacturer:

Mfr Part:
NTCLE413E2103F404A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE413
B Parameter3435 K
Resistance10 kOhms
Power Rating100 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Diameter3 mm
Length40 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$800.00
$0.725$1,450.00
Need more?