Reference Only

NTCLE350E4212HMB0

NTC Thermistors 2.1Kohms 3% AEC-Q200.

Manufacturer:

Mfr Part:
NTCLE350E4212HMB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE350E4
B Parameter3511 K
Resistance2.1 kOhms
Power Rating100 mW
Tolerance3 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 185 C
Diameter2.4 mm
Length6 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter0.2 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.584$292.00
$0.542$542.00
$0.533$1,332.50
Need more?