Reference Only

NTCLE300E3502SB

NTC Thermistors 5kOhm 100mW 0.75%.

Manufacturer:

Mfr Part:
NTCLE300E3502SB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE300E3-SB
B Parameter3977 K
Resistance5 kOhms
Power Rating100 mW
Tolerance2.18 %
Mounting StylePCB Mount
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter2.4 mm
Length46 mm
Width2.4 mm
Height8 mm
QualificationAEC-Q100
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$1,090.00
$1.03$2,060.00
Need more?