Reference Only

NTCLE203E3272SB0

NTC Thermistors 2.7Kohms Special Tol Special Tol.

Manufacturer:

Mfr Part:
NTCLE203E3272SB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE203E3
B Parameter4090 K
Resistance2.7 kOhms
Power Rating100 mW
Tolerance0.75 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length6 mm
Width4.2 mm
Height4 mm
QualificationAEC-Q100
PackagingBulk
Lead Diameter0.5 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.692$1,384.00
Need more?