Reference Only

NTCLE203E3272JB0A

NTC Thermistors 2.7Kohm/5% 3977/.75%.

Manufacturer:

Mfr Part:
NTCLE203E3272JB0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE203E3
B Parameter3977 K
Resistance2.7 kOhms
Power Rating100 mW
Tolerance5 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length40 mm
PackagingBulk
B Tolerance0.75 %
Beta ValueB25/85
Lead Diameter0.4 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.365$730.00
$0.35$875.00
Need more?
Contact Us