Reference Only

NTCLE100E3103HT1A

NTC Thermistors NTC Cu 0.6 ld coded 10K 3%.

Manufacturer:

Mfr Part:
NTCLE100E3103HT1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCLE100E3
B Parameter3977 K
Resistance10 kOhms
Power Rating500 mW
Tolerance3 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length9 mm
Width3.3 mm
Height3 mm
PackagingReel
B Tolerance0.75 %
Beta ValueB25/85
Lead Diameter0.6 mm
Lead Spacing2.54 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.358$1,074.00
Need more?