Reference Only
NTCLE100E3101JB
NTC Thermistors 100ohms 5% Radial Radial
Datasheet
NTCLE100E3101JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCLE100E3 | |
| B Parameter | 3560 K | |
| Resistance | 100 Ohms | |
| Power Rating | 500 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 10 mm | |
| Width | 5 mm | |
| Height | 4 mm | |
| Packaging | Bulk | |
| B Tolerance | 1.5 % | |
| Beta Value | B25/85 | |
| Dissipation Constant | 7 mW / K | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 2.54 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 3.9 % / C | |
| Time Constant | 15 s | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?