Reference Only

NTCASCWE3472J

NTC Thermistors 4.7Kohms 5% Screw Thread Sensor.

Manufacturer:

Mfr Part:
NTCASCWE3472J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCASCWE3
B Parameter3977 K
Resistance4.7 kOhms
Power Rating500 mW
Tolerance5 %
Mounting StyleBolt On
Termination StyleRadial
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Diameter8 mm
Length51.7 mm
Width8 mm
Height14.7 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.83$566.00
$2.60$1,300.00
$2.53$2,530.00
$2.51$5,020.00
Need more?