Reference Only

NTCASCWE3222J

NTC Thermistors 2.2K 5% NTC Screw.

Manufacturer:

Mfr Part:
NTCASCWE3222J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCASCWE3
B Parameter3977 K
Resistance2.2 kOhms
Power Rating500 mW
Tolerance5 %
Mounting StyleBolt On
Termination StyleRadial
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Diameter8 mm
Length51.7 mm
Width8 mm
Height14.7 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.03$606.00
$2.70$1,350.00
$2.56$2,560.00
Need more?