Reference Only

NTCALUG54A103GLA

NTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200.

Manufacturer:

Mfr Part:
NTCALUG54A103GLA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG54A
B Parameter3435 K
Resistance10 kOhms
Tolerance2 %
Mounting StyleFree Hanging
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter5.3 mm
Length38.1 mm
Width9.5 mm
Height19.8 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter1.12 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.73$692.00
$1.63$978.00
$1.59$1,590.00
$1.48$3,848.00
Need more?