Reference Only

NTCALUG03A473HCA

NTC Thermistors 47K/3% 3740K/1.5% AEC-Q200 70mm.

Manufacturer:

Mfr Part:
NTCALUG03A473HCA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG03A
B Parameter3740 K
Resistance47 kOhms
Tolerance3 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter2.2 mm
Length70 mm
Width5.5 mm
Height11.5 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance1.5 %
Beta ValueB25/85
Lead Diameter0.35 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$1,380.00
$1.32$3,300.00
Need more?