Reference Only

NTCALUG01A472HA

NTC Thermistors 4.7Kohms 3% AEC-Q200 38mm.

Manufacturer:

Mfr Part:
NTCALUG01A472HA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG01A
B Parameter3984 K
Resistance4.7 kOhms
Tolerance3 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter3.7 mm
Length38.1 mm
Width7.2 mm
Height15.7 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance0.5 %
Beta ValueB25/85
Lead Diameter1.12 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$1,016.00
$1.23$1,230.00
$1.14$2,964.00
Need more?