Reference Only

NTCALUG01A103F800

NTC Thermistors 10K 1% 80MM AWG24.

Manufacturer:

Mfr Part:
NTCALUG01A103F800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG01A
B Parameter3984 K
Resistance10 kOhms
Tolerance1 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter3.7 mm
Length80 mm
Width7.2 mm
Height15.7 mm
QualificationAEC-Q100
PackagingBulk
B Tolerance0.5 %
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.82$3,056.00
$3.73$3,730.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com