Reference Only

NTCALUG01A103F165A

NTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm.

Manufacturer:

Mfr Part:
NTCALUG01A103F165A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCALUG01A
B Parameter3435 K
Resistance10 kOhms
Tolerance1 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Diameter3.7 mm
Length160 mm
Width7.2 mm
Height15.7 mm
QualificationAEC-Q200
PackagingBulk
B Tolerance1 %
Beta ValueB25/85
Lead Diameter1.12 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.92$784.00
$3.72$2,232.00
$3.62$3,620.00
Need more?