Reference Only
NTCAIMME3C90042
End of Life
NTC Thermistors Steel Capped Sensors Immersion Type
Datasheet
NTCAIMME3C90042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | NTCAIMM | |
| B Parameter | 3730 K | |
| Resistance | 12 kOhms | |
| Power Rating | 250 mW | |
| Tolerance | 4 % | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect 0.25" | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 110 C | |
| Diameter | 12.4 mm | |
| Length | 48 mm | |
| Width | 12.4 mm | |
| Height | 30.5 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?