Reference Only

NTCAFLEX15103HH

NTC Thermistors NTC FLEX15 10K 3% 3960K 25MM.

Manufacturer:

Mfr Part:
NTCAFLEX15103HH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCAFLEX15
B Parameter3960 K
Resistance10 kOhms
Power Rating60 mW
Tolerance3 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter6 mm
Length25 mm
Width3 mm, 5.5 mm
Height0.3 mm
PackagingBulk
B ToleranceB Tolerance
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeFlex Foil Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.60$160.00
$1.55$310.00
$1.41$705.00
$1.36$1,360.00
$1.27$2,540.00
Need more?