Reference Only

NTCAFLEX05103GL

NTC Thermistors .

Manufacturer:

Mfr Part:
NTCAFLEX05103GL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCAFLEX05
B Parameter3435 K
Resistance10 kOhms
Power Rating60 mW
Tolerance2 %
Mounting StyleScrew
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter6 mm
Length25 mm
Height0.3 mm
B ToleranceB Tolerance
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeFlex Foil Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$177.00
$1.66$830.00
$1.62$1,620.00
$1.56$3,120.00
Need more?