Reference Only

NTCACAPE3C90193A

NTC Thermistors 10K/2% 3984/0.5%.

Manufacturer:

Mfr Part:
NTCACAPE3C90193A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCACAP
B Parameter3984 K
Resistance10 kOhms
Power Rating150 mW
Tolerance2 %
Mounting StyleFree Hanging
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 60 C
Diameter7 mm
Length25 mm
PackagingBulk
B ToleranceB Tolerance
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$1,956.00
$3.20$3,840.00
Need more?