NTCACAPE3C90125 Vishay

NTCACAPE3C90125

NTC Thermistors

Manufacturer:

Mfr Part:
NTCACAPE3C90125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesNTCACAP
B Parameter3984 K
Resistance10 kOhms
Power Rating150 mW
Tolerance2 %
Mounting StyleFree Hanging
Termination StyleConnector
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 60 C
Diameter9 mm
Length49 mm
B ToleranceB Tolerance
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?