Reference Only

LH1540AT-X001

Solid State Relays - PCB Mount 1 Form A SSR 5300 Vrms DIP-6.

Manufacturer:

Mfr Part:
LH1540AT-X001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingTube
Load Current Rating250 mA
Load Voltage Rating350 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.61$3,220.00
$1.48$8,880.00
Need more?
Contact Us