Reference Only

IPLA32L4R0KD

Power Inductors - Leaded 4uH 10% High Current.

Manufacturer:

Mfr Part:
IPLA32L4R0KD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePlanar Inductor
Termination StyleSolder Lug
Package / Case31 mm x 43 mm x 22.2 mm
ShieldingShielded
Inductance4 uH
Tolerance10 %
Maximum DC Current50 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StyleChassis Mount
Length31 mm
Width43 mm
Height22.2 mm
SeriesIPLA 32
PackagingBulk
ApplicationHigh Current
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us