Reference Only

IHXL2000VZEB2R2M31

New Product
Power Inductors - Leaded 2.2UH 154A 0.2 MOHM.

Manufacturer:

Mfr Part:
IHXL2000VZEB2R2M31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeHigh Current
Termination StyleRadial
Package / Case2020 (5050 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Resistance200 uOhms
Saturation Current280 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency11.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length50.8 mm
Width50.8 mm
Height21.7 mm
Core MaterialMetal Alloy
SeriesIHXL2000VZ-31
PackagingTray
ApplicationAutomotive, BLDC
Product TypePower Inductors - Leaded
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.92$1,116.80
$26.25$3,150.00
Need more?