Reference Only
IHXL2000VZEB100M31
New Product
Power Inductors - Leaded 10UH 83A 0.86 MOHM.
Datasheet
IHXL2000VZEB100M31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | High Current | |
| Termination Style | Radial | |
| Package / Case | 2020 (5050 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 860 uOhms | |
| Saturation Current | 123 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 5.1 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 50.8 mm | |
| Width | 50.8 mm | |
| Height | 21.7 mm | |
| Core Material | Metal Alloy | |
| Series | IHXL2000VZ-31 | |
| Packaging | Tray | |
| Application | Automotive, BLDC | |
| Product Type | Power Inductors - Leaded | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.00 | $1,120.00 | |
| $26.25 | $3,150.00 |
Need more?