Reference Only

IHXL1500VZEBR82M31

New Product
Power Inductors - Leaded 0.82UH 159A 0.18 MOHM THT.

Manufacturer:

Mfr Part:
IHXL1500VZEBR82M31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeHigh Current
Termination StyleRadial
Package / Case1515 (3838 metric)
ShieldingShielded
Inductance820 nH
Tolerance20 %
Maximum DC Resistance180 uOhms
Saturation Current330 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency27.9 MHz
TerminationStandard
Mounting StylePCB Mount
Length38.1 mm
Width38.1 mm
Height21.89 mm
Core MaterialMetal Alloy
SeriesIHXL1500VZ-31
PackagingTray
ApplicationAutomotive, BLDC
Inductance - nH820 nH
Inductance - pH820000 pH
Product TypePower Inductors - Leaded
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.42$2,242.00
Need more?