Reference Only
IHXL1500VZEBR68M31
New Product
Power Inductors - Leaded .
Datasheet
IHXL1500VZEBR68M31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Solder | |
| Inductance | 680 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 130 uOhms | |
| Saturation Current | 235 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 37.8 MHz | |
| Mounting Style | Through Hole | |
| Length | 38.1 mm | |
| Width | 21.89 mm | |
| Height | 38.1 mm | |
| Core Material | Metal | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.82 | $2,382.00 |
Need more?