Reference Only

IHXL1500VZEB6R8M3A

New Product
Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHXL1500VZEB6R8M3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeAutomotive, High Current
Termination StyleSolder
Inductance6.8 uH
Tolerance20 %
Maximum DC Resistance830 uOhms
Saturation Current64 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency8.7 MHz
Mounting StyleThrough Hole
Length38.1 mm
Width21.89 mm
Height38.1 mm
Core MaterialMetal
Product TypePower Inductors - Leaded
ProductPower Inductors
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.00$2,300.00
Need more?