Reference Only

IHXL1500VZEB2R2M5A

Power Inductors - Leaded 2.2uH 20% AEC-Q200.

Manufacturer:

Mfr Part:
IHXL1500VZEB2R2M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current115 A
Maximum DC Resistance340 uOhms
Saturation Current104 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Mounting StylePCB Mount
Length38.1 mm
Width38.1 mm
Height21.9 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHXL-1500VZ-5A
PackagingBulk
ApplicationAutomotive
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.94$2,794.00
Need more?