Reference Only
IHXL1500VZEB1R5M3A
New Product
Power Inductors - Leaded 1.5UH 146A 0.26 MOHM THT AEC-Q200.
Datasheet
IHXL1500VZEB1R5M3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Automotive | |
| Termination Style | Radial | |
| Package / Case | 1515 (3838 metric) | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 260 uOhms | |
| Saturation Current | 193 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 17.2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 38.1 mm | |
| Width | 38.1 mm | |
| Height | 21.89 mm | |
| Core Material | Metal Alloy | |
| Series | IHXL1500VZ-3A | |
| Packaging | Tray | |
| Application | Automotive, BLDC | |
| Case Code - in | 1515 | |
| Case Code - mm | 3838 | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.53 | $2,453.00 | |
| $23.00 | $4,600.00 |
Need more?