Reference Only

IHXL1100OZEB1R0K31

New Product
Power Inductors - Leaded 1UH 138A 0.31 MOHM SMD.

Manufacturer:

Mfr Part:
IHXL1100OZEB1R0K31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
ShieldingShielded
Inductance1 uH
Tolerance10 %
Maximum DC Current191 A
Maximum DC Resistance310 uOhms
Saturation Current149 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency29 MHz
TerminationStandard
Mounting StylePCB Mount
Length27.94 mm
Width27.94 mm
Height14.75 mm
Core MaterialComposite
SeriesIHXL1100OZ-31
PackagingBulk
ApplicationHigh Current
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.90$2,503.20
Need more?