Reference Only

IHV50BZ50

Power Inductors - Leaded 50uH 10%.

Manufacturer:

Mfr Part:
IHV50BZ50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Package / Case39.88 mm x 64.77 mm
ShieldingUnshielded
Inductance50 uH
Tolerance10 %
Maximum DC Current50 A
Maximum DC Resistance4.5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency3.1 MHz
TerminationStandard
Mounting StylePCB Mount
Length64.77 mm
Diameter39.88 mm
Core MaterialIron Laminations
SeriesIHV
ApplicationHigh Current
Lead Spacing26.67 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.07$2,607.00
Need more?