
IHV30BZ150
Power Inductors - Leaded 150uH 10%.
Datasheet
IHV30BZ150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 13 mOhms | |
| Self Resonant Frequency | 2.1 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 62.23 mm | |
| Core Material | Iron Laminations | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.39 | $303.90 | |
| $30.17 | $1,508.50 | |
| $29.73 | $7,432.50 |
Need more?