Reference Only

IHV28BZ60

Power Inductors - Leaded 60uH 10%.

Manufacturer:

Mfr Part:
IHV28BZ60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Package / Case25.91 mm x 62.23 mm
ShieldingUnshielded
Inductance60 uH
Tolerance10 %
Maximum DC Current28 A
Maximum DC Resistance8.5 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency1.9 MHz
TerminationStandard
Mounting StylePCB Mount
Length62.23 mm
Diameter25.91 mm
Core MaterialIron Laminations
ApplicationHigh Current
Lead Spacing19.56 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?