Reference Only

IHTH1125MZEB2R2M5A

Power Inductors - Leaded 2.2uH 20%.

Manufacturer:

Mfr Part:
IHTH1125MZEB2R2M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Package / Case29.947 mm x 12.7 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current72 A
Maximum DC Resistance770 uOhms
Saturation Current64 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency17.25 MHz
TerminationStandard
Mounting StylePCB Mount
Height12.7 mm
Diameter29.947 mm
SeriesIHTH-1125MZ-5A
ApplicationHigh Current
Lead Diameter2.54 mm
Lead Spacing17.247 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.09$121.35
$7.72$231.60
$7.50$450.00
$7.11$746.55
$7.00$1,785.00
$6.82$3,478.20
$6.80$6,834.00
Need more?