Reference Only
IHTH0750JZEB8R2M5A
Power Inductors - Leaded .
Datasheet
IHTH0750JZEB8R2M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Series | IHTH-0750JZ-5A | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.69 | $117.25 | |
| $4.40 | $440.00 | |
| $4.34 | $1,085.00 | |
| $4.10 | $2,050.00 | |
| $3.98 | $3,980.00 |
Need more?