Reference Only

IHTH0750JZEB6R8M5A

Power Inductors - Leaded 6.8uH 20%.

Manufacturer:

Mfr Part:
IHTH0750JZEB6R8M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current23 A
Maximum DC Resistance4.18 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Mounting StylePCB Mount
Height9.525 mm
Diameter20.345 mm
SeriesIHTH-0750JZ-5A
ApplicationHigh Current
Lead Diameter0.056 in
Lead Spacing0.525 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.25$106.25
$4.05$202.50
$3.80$380.00
$3.75$937.50
$3.71$1,855.00
Need more?