Reference Only
IHTH0750JZEB4R7M5A
Power Inductors - Leaded 4.7uH 20%.
Datasheet
IHTH0750JZEB4R7M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 3 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 9.525 mm | |
| Diameter | 20.345 mm | |
| Series | IHTH-0750JZ-5A | |
| Application | High Current | |
| Lead Diameter | 0.056 in | |
| Lead Spacing | 0.471 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $115.00 | |
| $4.59 | $229.50 | |
| $4.32 | $432.00 | |
| $4.30 | $1,075.00 | |
| $4.11 | $2,055.00 | |
| $3.91 | $3,910.00 | |
| $3.84 | $9,600.00 |
Need more?