Reference Only
IHTH0750JZEB330M5A
Power Inductors - Leaded 33uH 20%.
Datasheet
IHTH0750JZEB330M5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 33 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11 A | |
| Maximum DC Resistance | 23.8 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 9.525 mm | |
| Diameter | 20.345 mm | |
| Series | IHTH-0750JZ-5A | |
| Application | High Current | |
| Lead Diameter | 0.035 in | |
| Lead Spacing | 0.477 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $115.00 | |
| $4.43 | $221.50 | |
| $4.18 | $418.00 | |
| $4.16 | $1,040.00 | |
| $3.99 | $1,995.00 | |
| $3.82 | $3,820.00 | |
| $3.77 | $9,425.00 |
Need more?