Reference Only

IHTH0750IZEBR47M5A

Power Inductors - Leaded 0.47uH 20%.

Manufacturer:

Mfr Part:
IHTH0750IZEBR47M5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current44 A
Maximum DC Resistance520 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency67 MHz
TerminationStandard
Mounting StylePCB Mount
Length8.738 mm
Diameter19.177 mm
SeriesIHTH-0750IZ-5A
ApplicationHigh Current
Lead Diameter2.007 mm
Lead Spacing8.915 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.33$333.00
$3.09$618.00
Need more?