Reference Only
IHTH0750IZEB101M51
Power Inductors - Leaded 100uH 20%.
Datasheet
IHTH0750IZEB101M51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 64 mOhms | |
| Saturation Current | 5.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 2.63 MHz | |
| Mounting Style | PCB Mount | |
| Height | 8.738 mm | |
| Diameter | 19.177 mm | |
| Core Material | Composite | |
| Series | IHTH-0750IZ-51 | |
| Packaging | Bulk | |
| Application | High Current | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $310.00 | |
| $3.05 | $610.00 | |
| $2.90 | $1,450.00 | |
| $2.82 | $2,820.00 |
Need more?