Reference Only
IHSR2020CZEK68NM31
New Product
Power Inductors - Leaded .
Datasheet
IHSR2020CZEK68NM31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | SMD/SMT | |
| Package / Case | 2020 (5050 metric) | |
| Shielding | Shielded | |
| Inductance | 68 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 600 uOhms | |
| Saturation Current | 46 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 277 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 5.08 mm | |
| Width | 5.08 mm | |
| Height | 3 mm | |
| Series | IHSR2020 | |
| Packaging | Reel | |
| Application | Commercial | |
| Product Type | Power Inductors - Leaded | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.549 | $1,372.50 | |
| $0.531 | $2,655.00 |
Need more?