Reference Only

IHM2PM471K

Power Inductors - Leaded 470uH 10%.

Manufacturer:

Mfr Part:
IHM2PM471K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current1.6 A
Maximum DC Resistance610 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 75 C
TerminationStandard
Mounting StylePCB Mount
Length25.4 mm
Width12.7 mm
Core MaterialFerrite
SeriesIHM-2
ApplicationHigh Current
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.80$352.00
$8.63$863.00
$8.56$2,225.60
$8.23$4,115.00
$8.22$8,220.00
Need more?