Reference Only
IHM2PM220K
Power Inductors - Leaded Radial 22uH 10%.
Datasheet
IHM2PM220K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Inductance | 22 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.5 A | |
| Maximum DC Resistance | 33 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 26.4 mm | |
| Width | 12.7 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.93 | $357.20 | |
| $8.89 | $533.40 | |
| $8.61 | $861.00 | |
| $8.53 | $2,217.80 | |
| $8.21 | $4,105.00 | |
| $8.20 | $8,200.00 |
Need more?